
SM1204PGC | |
|---|---|
DigiKey Part Number | 492-1232-2-ND - Tape & Reel (TR) 492-1232-1-ND - Cut Tape (CT) 492-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204PGC |
Description | LED GREEN CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 505nm LED Indication - Discrete 3.3V 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204PGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 500nm | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,75000 € | 7,50 € |
| 100 | 0,55860 € | 55,86 € |
| 500 | 0,47372 € | 236,86 € |
| 1 000 | 0,44593 € | 445,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41027 € | 1 230,81 € |
| 6 000 | 0,39214 € | 2 352,84 € |
| 9 000 | 0,38286 € | 3 445,74 € |
| 15 000 | 0,37239 € | 5 585,85 € |
| 21 000 | 0,36617 € | 7 689,57 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

