HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386-20-1-0500-008-1-TS

DigiKey Part Number
CN416A-500-ND
Manufacturer
Manufacturer Product Number
3386-20-1-0500-008-1-TS
Description
HOOK-UP STRND 20AWG ORN 500'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 34/0.0071" Orange 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 3386
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 0
Unit Price: 87,32750 €
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 0
Unit Price: 87,32750 €
HOOK-UP STRND 20AWG YEL 500'
In-Stock: 0
Unit Price: 87,32750 €
HOOK-UP STRND 20AWG RED 500'
In-Stock: 0
Unit Price: 87,32750 €
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 5
Unit Price: 101,48000 €
Alternate Length
HOOK-UP STRND 20AWG ORN 100'
In-Stock: 3
Unit Price: 30,99000 €
HOOK-UP STRND 20AWG ORN 50'
In-Stock: 1
Unit Price: 14,35000 €
HOOK-UP STRND 20AWG ORN 25'
In-Stock: 3
Unit Price: 7,97000 €