20 AWG Hook-Up Wire 34/0.0071" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386-20-1-0500-001-1-TS

DigiKey Part Number
CN409B-500-ND
Manufacturer
Manufacturer Product Number
3386-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK 500'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 34/0.0071" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.102" (2.59mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 3386
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 0
Unit Price: 86,52250 €
HOOK-UP STRND 20AWG YEL 500'
In-Stock: 0
Unit Price: 86,52250 €
HOOK-UP STRND 20AWG RED 500'
In-Stock: 0
Unit Price: 86,52250 €
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 5
Unit Price: 100,54000 €
HOOK-UP STRND 20AWG BRN 500'
In-Stock: 0
Unit Price: 86,52250 €
Alternate Length
HOOK-UP STRND 20AWG BLK 25'
In-Stock: 0
Unit Price: 10,87000 €