
Category | Jacket (Insulation) Diameter 0.102" (2.59mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 34/0.0071" | Ratings UL Style 3386 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,71000 € | 30,71 € |
| 3 | 23,06667 € | 69,20 € |
| 5 | 21,89800 € | 109,49 € |
| 10 | 20,86200 € | 208,62 € |
| 25 | 19,56680 € | 489,17 € |
| 50 | 18,65980 € | 932,99 € |
| 100 | 17,75260 € | 1 775,26 € |
| 500 | 16,84542 € | 8 422,71 € |
| Unit Price without VAT: | 30,71000 € |
|---|---|
| Unit Price with VAT: | 36,85200 € |









