18 AWG Hook-Up Wire 34/0.0071" Brown 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386-18-1-0500-006-1-TS

DigiKey Part Number
CN424N-50-ND
Manufacturer
Manufacturer Product Number
3386-18-1-0500-006-1-TS
Description
HOOK-UP STRND 18AWG BRN 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Brown 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.110" (2.79mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 3386
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
116,73000 €16,73 €
215,95500 €31,91 €
514,93200 €74,66 €
1014,24800 €142,48 €
2013,56550 €271,31 €
5012,71240 €635,62 €
10012,02980 €1 202,98 €
20011,51790 €2 303,58 €
50011,09130 €5 545,65 €
Manufacturers Standard Package
Unit Price without VAT:16,73000 €
Unit Price with VAT:20,07600 €
Alternate Color
HOOK-UP STRND 18AWG BLK 50'
In-Stock: 0
Unit Price: 16,73000 €
HOOK-UP STRND 18AWG WHT 50'
In-Stock: 0
Unit Price: 16,73000 €
HOOK-UP STRND 18AWG YEL 50'
In-Stock: 2
Unit Price: 22,35000 €
HOOK-UP STRND 18AWG GRN 50'
In-Stock: 10
Unit Price: 22,35000 €
HOOK-UP STRND 18AWG ORN 50'
In-Stock: 9
Unit Price: 16,73000 €
Alternate Length
HOOK-UP STRND 18AWG BRN 500'
In-Stock: 1
Unit Price: 81,90000 €
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 6
Unit Price: 37,46000 €
HOOK-UP STRND 18AWG BRN 25'
In-Stock: 5
Unit Price: 9,21000 €