HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386-18-1-0500-006-1-TS

Digi-Key Part Number
CN424N-500-ND
Manufacturer
Manufacturer Product Number
3386-18-1-0500-006-1-TS
Description
HOOK-UP STRND 18AWG BRN 500'
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Brown 600V 500.0' (152.4m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Spool
Product Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Polyethylene (XLPE), Irradiated
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Brown
Ratings
UL Style 3386
Features
Oil Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Spool
QtyUnit PriceExt Price
1159,74000 €159,74 €
5142,65600 €713,28 €
10135,82300 €1 358,23 €
25127,28080 €3 182,02 €
50120,44700 €6 022,35 €
100115,32160 €11 532,16 €
Alternate Length
HOOK-UP STRND 18AWG BRN 100'
Total Quantity 14
HOOK-UP STRND 18AWG BRN 25'
Total Quantity 11
HOOK-UP STRND 18AWG BRN 50'
Total Quantity 10
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
Total Quantity 3
HOOK-UP STRND 18AWG WHT 500'
Total Quantity 0
HOOK-UP STRND 18AWG YEL 500'
Total Quantity 9
HOOK-UP STRND 18AWG RED 500'
Total Quantity 8
HOOK-UP STRND 18AWG BLU 500'
Total Quantity 7
HOOK-UP STRND 18AWG GRN 500'
Total Quantity 3
HOOK-UP STRND 18AWG ORN 500'
Total Quantity 9
HOOK-UP STRND 18AWG VIOLET 500'
Total Quantity 12
HOOK-UP STRND 18AWG GRN/YEL 500'
Total Quantity 8