18 AWG Hook-Up Wire 34/0.0071" White 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386-18-1-0500-002-1-TS

DigiKey Part Number
CN420W-50-ND
Manufacturer
Manufacturer Product Number
3386-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHT 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 3386
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 18AWG BLK 50'
In-Stock: 0
Unit Price: 16,73000 €
HOOK-UP STRND 18AWG YEL 50'
In-Stock: 2
Unit Price: 22,35000 €
HOOK-UP STRND 18AWG BRN 50'
In-Stock: 5
Unit Price: 16,73000 €
HOOK-UP STRND 18AWG GRN 50'
In-Stock: 10
Unit Price: 22,35000 €
HOOK-UP STRND 18AWG ORN 50'
In-Stock: 9
Unit Price: 16,73000 €
Alternate Length
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 0
Unit Price: 106,80750 €
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 0
Unit Price: 29,55000 €
HOOK-UP STRND 18AWG WHT 25'
In-Stock: 0
Unit Price: 9,21000 €