EKZE630EC3221MJ25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,24723 €
Datasheet

Upgrade


Nichicon
In Stock: 1 352
Unit Price: 0,84000 €
Datasheet
KZE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE630EC3221MJ25S

DigiKey Part Number
565-EKZE630EC3221MJ25STR-ND - Tape & Reel (TR)
565-EKZE630EC3221MJ25SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKZE630EC3221MJ25S
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
675 mA @ 120 Hz
Ripple Current @ High Frequency
1.35 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52200 €5,22 €
500,39620 €19,81 €
1000,35600 €35,60 €
5000,28686 €143,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,25408 €381,12 €
3 0000,23783 €713,49 €
4 5000,22964 €1 033,38 €
7 5000,22050 €1 653,75 €
10 5000,21513 €2 258,86 €
15 0000,20994 €3 149,10 €
18 0000,20748 €3 734,64 €
36 0000,20079 €7 228,44 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €