
EKZE630EC3221MJ25S | |
---|---|
DigiKey Part Number | 565-EKZE630EC3221MJ25STR-ND - Tape & Reel (TR) 565-EKZE630EC3221MJ25SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE630EC3221MJ25S |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,52200 € | 5,22 € |
50 | 0,39620 € | 19,81 € |
100 | 0,35600 € | 35,60 € |
500 | 0,28686 € | 143,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,25408 € | 381,12 € |
3 000 | 0,23783 € | 713,49 € |
4 500 | 0,22964 € | 1 033,38 € |
7 500 | 0,22050 € | 1 653,75 € |
10 500 | 0,21513 € | 2 258,86 € |
15 000 | 0,20994 € | 3 149,10 € |
18 000 | 0,20748 € | 3 734,64 € |
36 000 | 0,20079 € | 7 228,44 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,98400 € |