



UHE1J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-17627-1-ND - Cut Tape (CT) 493-17627-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J221MPD1TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 416.5 mA @ 120 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,41560 € | 20,78 € |
| 100 | 0,37360 € | 37,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30136 € | 150,68 € |
| 1 000 | 0,27857 € | 278,57 € |
| 1 500 | 0,26707 € | 400,60 € |
| 2 500 | 0,25424 € | 635,60 € |
| 3 500 | 0,24670 € | 863,45 € |
| 5 000 | 0,23942 € | 1 197,10 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

