
CMH322522-1R8KL | |
|---|---|
DigiKey Part Number | 118-CMH322522-1R8KLTR-ND - Tape & Reel (TR) 118-CMH322522-1R8KLCT-ND - Cut Tape (CT) 118-CMH322522-1R8KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH322522-1R8KL |
Description | FIXED IND 1.8UH 350MA 900 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 350 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-1R8KL Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-1R8KL | Bourns Inc. | 0 | CM322522-1R8KL-ND | 0,09928 € | MFR Recommended |
| 744764018 | Würth Elektronik | 868 | 732-744764018CT-ND | 0,48000 € | Similar |
| AISM-1210-1R8K-T | Abracon LLC | 0 | AISM-1210-1R8K-TTR-ND | 0,11947 € | Similar |
| ISC1210BN1R8K | Vishay Dale | 0 | ISC1210BN1R8K-ND | 0,58372 € | Similar |
| ISC1210EB1R8K | Vishay Dale | 0 | ISC1210EB1R8K-ND | 0,58372 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,21410 € | 21,41 € |
| 1 000 | 0,17602 € | 176,02 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

