
MAB104G01C04B01A | |
---|---|
DigiKey Part Number | MAB104G01C04B01A-ND |
Manufacturer | |
Manufacturer Product Number | MAB104G01C04B01A |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 163gf | |
Release Force | - | |
Operating Position | 0.640" (16.3mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,71560 € | 4 289,00 € |
Unit Price without VAT: | 1,71560 € |
---|---|
Unit Price with VAT: | 2,05872 € |