V7-3E17E9-022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-3E17E9-022

DigiKey Part Number
480-3195-ND
Manufacturer
Manufacturer Product Number
V7-3E17E9-022
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
1.000gf
Operating Position
0.602" (15.3mm)
Pretravel
0.120" (3.0mm)
Differential Travel
0.030" (0.76mm)
Overtravel
0.065" (1.7mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,03000 €4,03 €
103,33500 €33,35 €
253,09400 €77,35 €
502,92300 €146,15 €
2002,60875 €521,75 €
4002,56310 €1 025,24 €
Manufacturers Standard Package
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,83600 €