



V7-1S17D8-022 | |
|---|---|
DigiKey Part Number | 480-2373-ND |
Manufacturer | |
Manufacturer Product Number | V7-1S17D8-022 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 85gf |
Series | Release Force 8.000gf |
Packaging Bulk | Operating Position 0.600" (15.2mm) |
Part Status Active | Pretravel 0.120" (3.0mm) |
Circuit SPDT | Differential Travel 0.030" (0.76mm) |
Switch Function On-Mom | Overtravel 0.085" (2.16mm) |
Current Rating (Amps) 100mA (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,29700 € | 32,97 € |
| 25 | 3,05800 € | 76,45 € |
| 50 | 2,88920 € | 144,46 € |
| 200 | 2,63845 € | 527,69 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,78800 € |


