Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

78.B1GMS.4050B | |
|---|---|
DigiKey Part Number | 1582-78.B1GMS.4050B-ND |
Manufacturer | |
Manufacturer Product Number | 78.B1GMS.4050B |
Description | MODULE DDR4 SDRAM 4GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 4GB |
Packaging Bulk | Transfer Rate (Mb/s, MT/s, MHz) 2400 |
Part Status Active | Package / Case 288-UDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.B1GMV.4020B | Apacer Memory America | 1 | 1582-78.B1GMV.4020B-ND | 443,67000 € | Parametric Equivalent |
| D33.22185S.001 | Apacer Memory America | 0 | 1582-D33.22185S.001-ND | 43,22000 € | Parametric Equivalent |
| AD4U2400W4G17-BSSE | ADATA | 0 | 4670-AD4U2400W4G17-BSSE-ND | 0,00000 € | Parametric Equivalent |
| AQD-D4U4GN24-SP | Advantech Corporation | 0 | 2084-AQD-D4U4GN24-SP-ND | 0,00000 € | Parametric Equivalent |
| AQD-SD4U4GN24-SP | Advantech Corporation | 0 | 2084-AQD-SD4U4GN24-SP-ND | 47,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,56000 € | 350,56 € |
| Unit Price without VAT: | 350,56000 € |
|---|---|
| Unit Price with VAT: | 420,67200 € |





