D33.22185S.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 1
Unit Price: 73,40000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 63,09000 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 37,30180 €

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 64,50160 €

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 31,86633 €

Parametric Equivalent


ADATA
In Stock: 8
Unit Price: 29,59000 €

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 51,92000 €
D32.23306S.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D33.22185S.001

DigiKey Part Number
1582-D33.22185S.001-ND
Manufacturer
Manufacturer Product Number
D33.22185S.001
Description
MODULE DDR4 SDRAM 4GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,62000 €43,62 €
1038,72100 €387,21 €
2536,92200 €923,05 €
5035,61400 €1 780,70 €
10034,35020 €3 435,02 €
25032,74416 €8 186,04 €
Manufacturers Standard Package
Unit Price without VAT:43,62000 €
Unit Price with VAT:52,34400 €