Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AQD-SD4U4GN24-SP | |
|---|---|
DigiKey Part Number | 2084-AQD-SD4U4GN24-SP-ND |
Manufacturer | |
Manufacturer Product Number | AQD-SD4U4GN24-SP |
Description | MODULE DDR4 SDRAM 4GB 288UDIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,84000 € | 47,84 € |
| Unit Price without VAT: | 47,84000 € |
|---|---|
| Unit Price with VAT: | 57,40800 € |





