


AT201932 WH005 | |
|---|---|
DigiKey Part Number | AT201932W-100-ND |
Manufacturer | |
Manufacturer Product Number | AT201932 WH005 |
Description | HOOK-UP STRND 20AWG WHITE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,79000 € | 178,79 € |
| 2 | 170,03500 € | 340,07 € |
| 3 | 165,08333 € | 495,25 € |
| 5 | 159,01200 € | 795,06 € |
| 7 | 155,11286 € | 1 085,79 € |
| 10 | 151,06400 € | 1 510,64 € |
| 25 | 141,04480 € | 3 526,12 € |
| 50 | 135,06300 € | 6 753,15 € |
| Unit Price without VAT: | 178,79000 € |
|---|---|
| Unit Price with VAT: | 214,54800 € |



