


AT201932 WH001 | |
|---|---|
DigiKey Part Number | AT201932WH001-ND |
Manufacturer | |
Manufacturer Product Number | AT201932 WH001 |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98239 € | 982,39 € |
| 2 000 | 0,93288 € | 1 865,76 € |
| 3 000 | 0,90484 € | 2 714,52 € |
| 5 000 | 0,87045 € | 4 352,25 € |
| 7 000 | 0,86975 € | 6 088,25 € |
| Unit Price without VAT: | 0,98239 € |
|---|---|
| Unit Price with VAT: | 1,17887 € |



