Direct



AT201932 WH003 | |
|---|---|
DigiKey Part Number | AT201932WH003-ND |
Manufacturer | |
Manufacturer Product Number | AT201932 WH003 |
Description | HOOK-UP STRND 20AWG WHITE 250' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |




