Twinaxial Cable 18 AWG (0.90mm²) 100.0' (30.48m) 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450 BL005

DigiKey Part Number
6450BL005-ND
Manufacturer
Manufacturer Product Number
6450 BL005
Description
CABLE TWINAXIAL 18AWG 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 18 AWG (0.90mm²) 100.0' (30.48m) 78 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
18 AWG (0.90mm²)
Conductor Strand
7 Strands / 30 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.324" (8.23mm)
Shield Type
Foil, Braid
Impedance
78 Ohms
Length
100.0' (30.48m)
Jacket Color
Blue
Usage
-
Features
20 AWG Drain Wire
Conductor Material
Copper, Tinned
Dielectric Material
-
Dielectric Diameter
0.096" (2.44mm)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 55%
VoP, Velocity of Propagation
65.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1206,09000 €206,09 €
2195,98000 €391,96 €
3190,26333 €570,79 €
5183,25200 €916,26 €
7182,47000 €1 277,29 €
Manufacturers Standard Package
Unit Price without VAT:206,09000 €
Unit Price with VAT:247,30800 €
Alternate Length
CABLE TWINAXIAL 18AWG 1000'
In-Stock: 1
Unit Price: 1 430,91000 €
CABLE TWINAXIAL 18AWG 500'
In-Stock: 0
Unit Price: 1,79203 €