Image for 6450 BL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450 BL002

DigiKey Part Number
6450BL002-ND
Manufacturer
Manufacturer Product Number
6450 BL002
Description
CABLE TWINAXIAL 18AWG 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 18 AWG (0.90mm²) 500.0' (152.40m) 78 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
18 AWG (0.90mm²)
Conductor Strand
7 Strands / 30 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.324" (8.23mm)
Shield Type
Foil, Braid
Impedance
78 Ohms
Length
500.0' (152.40m)
Jacket Color
Blue
Usage
-
Features
20 AWG Drain Wire
Conductor Material
Copper, Tinned
Dielectric Material
-
Dielectric Diameter
0.096" (2.44mm)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 55%
VoP, Velocity of Propagation
65.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5 0001,79203 €8 960,15 €
Unit Price without VAT:1,79203 €
Unit Price with VAT:2,15044 €
Alternate Length
CABLE TWINAXIAL 18AWG 1000'
In-Stock: 1
Unit Price: 1 430,91000 €
CABLE TWINAXIAL 18AWG 100'
In-Stock: 6
Unit Price: 206,09000 €