Twinaxial Cable 18 AWG (0.90mm²) 1000.0' (304.80m) 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450 BL001

DigiKey Part Number
6450BL001-ND
Manufacturer
Manufacturer Product Number
6450 BL001
Description
CABLE TWINAXIAL 18AWG 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 18 AWG (0.90mm²) 1000.0' (304.80m) 78 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
18 AWG (0.90mm²)
Conductor Strand
7 Strands / 30 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.324" (8.23mm)
Shield Type
Foil, Braid
Impedance
78 Ohms
Length
1000.0' (304.80m)
Jacket Color
Blue
Usage
-
Features
20 AWG Drain Wire
Conductor Material
Copper, Tinned
Dielectric Material
-
Dielectric Diameter
0.096" (2.44mm)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 55%
VoP, Velocity of Propagation
65.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11 413,12000 €1 413,12 €
Manufacturers Standard Package
Unit Price without VAT:1 413,12000 €
Unit Price with VAT:1 695,74400 €
Alternate Length
CABLE TWINAXIAL 18AWG 100'
In-Stock: 6
Unit Price: 203,53000 €
CABLE TWINAXIAL 18AWG 500'
In-Stock: 0
Unit Price: 1,76975 €