4 Conductor Multi-Conductor Cable Clear 17 AWG Braid 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Clear 17 AWG Braid 98.43' (30.00m)
Pro-Met: Metric VDE Control Cable

470041CY CL432

DigiKey Part Number
470041CYCL432-30-ND
Manufacturer
Manufacturer Product Number
470041CY CL432
Description
CABLE 4COND 17AWG CLEAR SHLD 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Clear 17 AWG Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.364" (9.25mm)
Shield Type
Braid
Length
98.43' (30.00m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 17AWG CLEAR SHLD
In-Stock: 1786
Unit Price: 10,53000 €
CABLE 4COND 17AWG CLEAR SHLD 1M
In-Stock: 25
Unit Price: 6,19000 €
CABLE 4COND 17AWG CLEAR SHLD 5M
In-Stock: 8
Unit Price: 27,26000 €
CABLE 4COND 17AWG CLEAR SHLD 10M
In-Stock: 10
Unit Price: 51,93000 €
CABLE 4COND 17AWG CLEAR SHLD 20M
In-Stock: 1
Unit Price: 99,02000 €