


470041CY CL432 | |
|---|---|
DigiKey Part Number | 470041CYCL432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470041CY CL432 |
Description | CABLE 4COND 17AWG CLEAR SHLD 5M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 17 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.364" (9.25mm) | |
Shield Type | Braid | |
Length | 16.40' (5.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,92000 € | 26,92 € |
| 2 | 25,63000 € | 51,26 € |
| 3 | 24,90333 € | 74,71 € |
| 5 | 24,01000 € | 120,05 € |
| 7 | 23,43714 € | 164,06 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,30400 € |






