4 Conductor Multi-Conductor Cable Clear 17 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Clear 17 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470041CY CL432

DigiKey Part Number
470041CYCL432-300-ND
216-470041CYCL432-DS-ND
Manufacturer
Manufacturer Product Number
470041CY CL432
Description
CABLE 4COND 17AWG CLEAR SHLD
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Clear 17 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.364" (9.25mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 786
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
110,53000 €10,53 €
59,39400 €46,97 €
108,94200 €89,42 €
258,37320 €209,33 €
507,96340 €398,17 €
1007,57020 €757,02 €
Spool
QuantityUnit PriceExt Price
3005,73403 €1 720,21 €
Manufacturers Standard Package
Unit Price without VAT:10,53000 €
Unit Price with VAT:12,63600 €
Alternate Length
CABLE 4COND 17AWG CLEAR SHLD 1M
In-Stock: 25
Unit Price: 6,19000 €
CABLE 4COND 17AWG CLEAR SHLD 5M
In-Stock: 8
Unit Price: 27,26000 €
CABLE 4COND 17AWG CLEAR SHLD 10M
In-Stock: 10
Unit Price: 51,93000 €
CABLE 4COND 17AWG CLEAR SHLD 20M
In-Stock: 1
Unit Price: 99,02000 €
CABLE 4COND 17AWG CLEAR SHLD 30M
In-Stock: 0
Unit Price: