
AIP5N05E060Q4S | |
---|---|
DigiKey Part Number | 785-AIP5N05E060Q4S-ND |
Manufacturer | |
Manufacturer Product Number | AIP5N05E060Q4S |
Description | IGBT IPM 600V 5A 23-PWRDIP MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 23-PowerDIP Module (0.748", 19.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 5 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.748", 19.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,26000 € | 8,26 € |
90 | 4,26122 € | 383,51 € |
180 | 3,95428 € | 711,77 € |
540 | 3,75609 € | 2 028,29 € |
Unit Price without VAT: | 8,26000 € |
---|---|
Unit Price with VAT: | 9,91200 € |