
AIP5D05K060Q4 | |
---|---|
DigiKey Part Number | 785-AIP5D05K060Q4-ND |
Manufacturer | |
Manufacturer Product Number | AIP5D05K060Q4 |
Description | IGBT IPM 600V 5A 23-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 23-PowerDIP Module (0.748", 19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 5 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.748", 19.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | 4,04711 € | 364,24 € |
Unit Price without VAT: | 4,04711 € |
---|---|
Unit Price with VAT: | 4,85653 € |