AIM5D05B060M1S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 1
Unit Price: 7,45000 €
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 3,97011 €
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 3,97011 €
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 8,26000 €

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 8,26000 €
AIP5D10K060Q4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIM5D05B060M1S

DigiKey Part Number
785-AIM5D05B060M1S-ND
Manufacturer
Manufacturer Product Number
AIM5D05B060M1S
Description
IGBT IPM 600V 5A 23-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 23-PowerDIP Module (0.748", 19.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase Inverter
Current
5 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
23-PowerDIP Module (0.748", 19.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes