16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3BBK-1660K

DigiKey Part Number
M3BBK-1660K-ND
Manufacturer
Manufacturer Product Number
M3BBK-1660K
Description
IDC CABLE - MSR16K/MC16F/MSR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,97000 €18,97 €
1014,61800 €146,18 €
2513,23280 €330,82 €
5012,29620 €614,81 €
10011,44720 €1 144,72 €
25010,44664 €2 611,66 €
5009,77284 €4 886,42 €
Manufacturers Standard Package
Unit Price without VAT:18,97000 €
Unit Price with VAT:22,76400 €
Alternate Length
IDC CABLE - MSR16K/MC16F/MSR16K
In-Stock: 0
Unit Price: 16,49000 €
IDC CABLE - MSR16K/MC16F/MSR16K
In-Stock: 0
Unit Price: 13,96000 €