


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,49000 € | 16,49 € |
| 10 | 12,69200 € | 126,92 € |
| 25 | 11,48320 € | 287,08 € |
| 50 | 10,66700 € | 533,35 € |
| 100 | 9,92660 € | 992,66 € |
| 250 | 9,05380 € | 2 263,45 € |
| 500 | 8,46602 € | 4 233,01 € |
| 1 000 | 7,96259 € | 7 962,59 € |
| Unit Price without VAT: | 16,49000 € |
|---|---|
| Unit Price with VAT: | 19,78800 € |



