


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 10,86800 € | 108,68 € |
| 25 | 9,82800 € | 245,70 € |
| 50 | 9,12540 € | 456,27 € |
| 100 | 8,48830 € | 848,83 € |
| 250 | 7,73688 € | 1 934,22 € |
| 500 | 7,23070 € | 3 615,35 € |
| 1 000 | 6,77292 € | 6 772,92 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,95600 € |



