RF Connectors and Cable Assemblies
Walsin Technology offers its connectors and cable assemblies for RF industry applications
In the IoT driven world, there is an increasing need for the crucial links between multiple circuit boards, between antennas and front ends, as well as between power amplifiers (PA) and antennas. In order to provide customers with all of their RF connection needs, Walsin offers a variety of connectors and assemblies. With vast applications in the RF industry, parameters such as size, frequency range, impedance, power handling, and cost determine the best type for a certain application. Walsin is able to provide a number of custom cable needs through Digi-Key. To see the full breadth of their offering, please see page 4 (for cable assemblies) and page 5 (for connectors) of the RF catalog.
| Applications | ||
|
|
RF Connectors
| Image | Manufacturer Part Number | Description | Contact Termination | Shield Termination | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RFCON161202SA6B001 | CONN RP-SMA JACK R/A PCB | Solder | Solder | 1949 - Immediate | $6.29 | View Details |
![]() | ![]() | RFCON070303MF6B001 | CONN MMCX JACK STR EDGE MNT | Solder | Solder | 0 - Immediate | $3.29 | View Details |
![]() | ![]() | RFCON130803SF6B001 | CONN SMA JACK STR EDGE MNT | Solder | Solder | 0 - Immediate | $3.01 | View Details |
Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RFCBA100607SA6B701 | COAX CBL U.FL TO RP-SMA 2.7" | 0 - Immediate | $4.88 | View Details |
![]() | ![]() | RFCBA110607SA6B301 | COAX CBL U.FL TO RP-SMA 2.7" | 2012 - Immediate | $8.11 | View Details |
![]() | ![]() | RFCBA161310SA6B301 | COAX CBL U.FL TO RP-SMA 3.9" | 631 - Immediate | $9.10 | View Details |
![]() | ![]() | RFCBA040310IM6B301 | COAX CBL U.FL TO U.FL 3.9" | 0 - Immediate | $2.01 | View Details |
![]() | ![]() | RFCBA020210DM6B101 | COAX CBL U.FL TO U.FL 3.9" | 0 - Immediate | $3.01 | View Details |
![]() | ![]() | RFCBA000014NN6B301 | CBL ASSY RF 6GHZ STRIP 5.512" | 0 - Immediate | $1.00 | View Details |
![]() | ![]() | RFCBA241530AF6B601 | COAX CBL MMCX TO N-TYPE 11.8" | 0 - Immediate | $17.21 | View Details |