
RFCBA161310SA6B301 | |
|---|---|
DigiKey Part Number | 1292-1072-ND |
Manufacturer | |
Manufacturer Product Number | RFCBA161310SA6B301 |
Description | COAX CBL U.FL TO RP-SMA 3.9" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Walsin Technology Corporation | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Packaging Bag | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style U.FL (UMCC) to RP-SMA | Length 3.937" (100.00mm) |
1st Connector RP-SMA Jack, Right Angle | Cable Type 1.13mm OD Coaxial Cable |
1st Contact Gender Male | Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,10000 € | 9,10 € |
| 10 | 7,73200 € | 77,32 € |
| 25 | 7,24720 € | 181,18 € |
| 50 | 6,90120 € | 345,06 € |
| 100 | 6,57180 € | 657,18 € |
| 250 | 6,16056 € | 1 540,14 € |
| 600 | 5,79185 € | 3 475,11 € |
| 1 200 | 5,51573 € | 6 618,88 € |
| Unit Price without VAT: | 9,10000 € |
|---|---|
| Unit Price with VAT: | 10,92000 € |


