
RFCON130803SF6B001 | |
|---|---|
DigiKey Part Number | 1292-1079-ND |
Manufacturer | |
Manufacturer Product Number | RFCON130803SF6B001 |
Description | CONN SMA JACK STR EDGE MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Shield Termination Solder |
Mfr | Mounting Type Board Edge, End Launch |
Packaging Tray | Fastening Type Threaded |
Part Status Active | Frequency - Max 6 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Base Product Number |
Contact Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,71058 € | 3 710,58 € |
| Unit Price without VAT: | 3,71058 € |
|---|---|
| Unit Price with VAT: | 4,45270 € |

