QXW Series Capacitors

Rubycon's QXW series capacitors can replace snap-in style capacitors

Image of Rubycon's QXW Series CapacitorsRubycon’s QXW series is designed for applications requiring high-ripple current with 2,000 hours of life at 105°C. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models ranging from 400 V to 450 V with a temperature range from -40 to 105°C. All Rubycon parts are RoHS-compliant.

Features  
  • Rated voltage range: 400 VDC to 450 VDC
  • Capacitance: 12 µF to 220 µF
  • Temperature range: -40°C to +105°C
  • Diameters: 8 mm to 18 mm
  • Lengths: 25 mm to 50 mm
  • Lifetime: 2,000 hrs. @ 105°C
Applications
  • Lighting
  • LEDs
  • DC power supplies

QXW Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 180UF 20% 450V RADIAL450QXW180MEFR18X45CAP ALUM 180UF 20% 450V RADIAL523 - Immediate$4.98View Details
CAP ALUM 220UF 20% 450V RADIAL450QXW220MEFR18X50CAP ALUM 220UF 20% 450V RADIAL166 - Immediate$5.95View Details
CAP ALUM 450V POLAR450QXW33MEFR10X35CAP ALUM 450V POLAR1022 - Immediate$1.45View Details
CAP ALUM 22UF 20% 450V RADIAL TH450QXW22MEFR8X45CAP ALUM 22UF 20% 450V RADIAL TH379 - Immediate$1.74View Details
CAP ALUM 68UF 20% 450V RADIAL TH450QXW68MEFR12.5X40CAP ALUM 68UF 20% 450V RADIAL TH329 - Immediate$2.90View Details
CAP ALUM 200V POLAR200QXW330MEFR18X30CAP ALUM 200V POLAR146 - Immediate$3.11View Details
CAP ALUM 150UF 20% 450V RADIAL450QXW150MEFR18X40CAP ALUM 150UF 20% 450V RADIAL255 - Immediate$4.75View Details
CAP ALUM 12UF 20% 450V RADIAL TH450QXW12MEFR8X25CAP ALUM 12UF 20% 450V RADIAL TH901 - Immediate$1.39View Details
CAP ALUM 15UF 20% 450V RADIAL TH450QXW15MEFR8X30CAP ALUM 15UF 20% 450V RADIAL TH164 - Immediate$1.47View Details
CAP ALUM 47UF 20% 450V RADIAL TH450QXW47MEFR10X45CAP ALUM 47UF 20% 450V RADIAL TH987 - Immediate$2.39View Details
Published: 2016-06-14