12 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450QXW12MEFR8X25

DigiKey Part Number
1189-3484-ND
Manufacturer
Manufacturer Product Number
450QXW12MEFR8X25
Description
CAP ALUM 12UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450QXW12MEFR8X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
225 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,90500 €9,05 €
500,69940 €34,97 €
1000,63430 €63,43 €
5000,52216 €261,08 €
1 0000,48686 €486,86 €
2 5000,44920 €1 123,00 €
5 0000,42626 €2 131,30 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,66800 €