Power Series Solid-State Relays

Opto 22 solid-state relays include a wide variety of voltage (110 V to 575 V) and current options (3 A to 45 A)

Image of Opto 22 Solid-State RelaysOpto 22 offers a complete line of SSRs, from the rugged 120 V, 240 V, and 380 V AC series to the small footprint MP series, designed for mounting on printed circuit boards. All Opto 22 SSRs feature 4,000 V of optical isolation, are UL recognized, and most are CSA certified. The innovative use of room-temperature liquid epoxy encapsulation coupled with a unique heat-spreader technology from Opto 22 is key to mass-producing very reliable solid-state relays.

Features
  • AC series
    • Built-in snubber and zero-voltage turn-on
    • Transient-proof models are available
  • DC series
    • Isolated DC control
    • RoHS compliant
    • Models with LEDs are available
 
  • Rugged, encapsulated construction
  • 4,000 V of optical isolation
  • Subjected to full-load testing and 6x the rated current surge before and after encapsulation
  • Unique heat-spreader technology
  • Guaranteed for life

AC Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
240 VAC, 10 AMP, AC CONTROL SOLI240A10240 VAC, 10 AMP, AC CONTROL SOLI5 - Immediate$57.34View Details
240 VAC, 25 AMP, AC CONTROL SOLI240A25240 VAC, 25 AMP, AC CONTROL SOLI10 - Immediate$57.64View Details
120 VAC, 25 AMP, AC CONTROL SOLI120A25120 VAC, 25 AMP, AC CONTROL SOLI5 - Immediate$57.64View Details
240 VAC, 45 AMP, AC CONTROL SOLI240A45240 VAC, 45 AMP, AC CONTROL SOLI3 - Immediate$70.32View Details
120 VAC, 10 AMP, AC CONTROL SOLI120A10120 VAC, 10 AMP, AC CONTROL SOLI1 - Immediate$56.39View Details

DC Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
60 VDC, 3 AMP, DC CONTROL SOLIDDC60S360 VDC, 3 AMP, DC CONTROL SOLID10 - Immediate$32.01View Details
120 VAC, 3 AMP, DC CONTROL SOLID120D3120 VAC, 3 AMP, DC CONTROL SOLID10 - Immediate$33.66View Details
60 VDC, 5 AMP, DC CONTROL SOLIDDC60S560 VDC, 5 AMP, DC CONTROL SOLID10 - Immediate$38.56View Details
120 VAC, 10 AMP, DC CONTROL SOLI120D10120 VAC, 10 AMP, DC CONTROL SOLI3 - Immediate$45.65View Details
240 VAC, 10 AMP, DC CONTROL SOLI240D10240 VAC, 10 AMP, DC CONTROL SOLI0 - Immediate$50.60View Details
240 VAC, 25 AMP, DC CONTROL SOLI240D25240 VAC, 25 AMP, DC CONTROL SOLI10 - Immediate$54.52View Details
240 VAC, 25 AMP, DC CONTROL SOLI240D25-17240 VAC, 25 AMP, DC CONTROL SOLI9 - Immediate$56.08View Details
240 VAC, 25 AMP, DC CONTROL SOLI240DI25240 VAC, 25 AMP, DC CONTROL SOLI3 - Immediate$57.02View Details
380 VAC, 25 AMP, DC CONTROL SOLI380D25380 VAC, 25 AMP, DC CONTROL SOLI3 - Immediate$61.38View Details
480 VAC, 10 AMP, DC CONTROL SOLI480D10-12480 VAC, 10 AMP, DC CONTROL SOLI3 - Immediate$61.38View Details
480 VAC, 25 AMP, DC CONTROL SOLI480D25-12480 VAC, 25 AMP, DC CONTROL SOLI10 - Immediate$64.17View Details
120 VAC, 45 AMP, DC CONTROL SOLI120D45120 VAC, 45 AMP, DC CONTROL SOLI3 - Immediate$68.79View Details
480 VAC, 45 AMP, DC CONTROL SOLI480D45-12480 VAC, 45 AMP, DC CONTROL SOLI3 - Immediate$71.23View Details
240 VAC, 45 AMP, DC CONTROL SOLI240D45-17240 VAC, 45 AMP, DC CONTROL SOLI5 - Immediate$73.68View Details
240 VAC, 45 AMP, DC CONTROL SOLI240DI45240 VAC, 45 AMP, DC CONTROL SOLI3 - Immediate$76.11View Details
575 VAC, 45 AMP, DC CONTROL SOLI575D45-12575 VAC, 45 AMP, DC CONTROL SOLI3 - Immediate$76.72View Details
240 VAC, 45 AMP, DC CONTROL SOLI240D45240 VAC, 45 AMP, DC CONTROL SOLI5 - Immediate$81.07View Details
240 VAC, 3 AMP, DC CONTROL SOLID240D3240 VAC, 3 AMP, DC CONTROL SOLID3 - Immediate$33.33View Details
240 VAC, 10 AMP, DC CONTROL SOLI240DI10240 VAC, 10 AMP, DC CONTROL SOLI1 - Immediate$48.83View Details
240 VAC, 10 AMP, DC CONTROL SOLI240D10-17240 VAC, 10 AMP, DC CONTROL SOLI1 - Immediate$51.69View Details
Published: 2025-10-27