New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

240DI10

DigiKey Part Number
5528-240DI10-ND
Manufacturer
Manufacturer Product Number
240DI10
Description
240 VAC, 10 AMP, DC CONTROL SOLI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3VDC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,83000 €48,83 €
1043,27700 €432,77 €
10038,35120 €3 835,12 €
Manufacturers Standard Package
Unit Price without VAT:48,83000 €
Unit Price with VAT:58,59600 €