New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

240DI25

DigiKey Part Number
5528-240DI25-ND
Manufacturer
Manufacturer Product Number
240DI25
Description
240 VAC, 25 AMP, DC CONTROL SOLI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3VDC
Voltage - Load
12 V ~ 280 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,02000 €57,02 €
1050,53300 €505,33 €
10044,78090 €4 478,09 €
Manufacturers Standard Package
Unit Price without VAT:57,02000 €
Unit Price with VAT:68,42400 €