GL Series Ultra-Broadband Inductor

KYOCERA AVX’s GL series is a broadband inductor that delivers repeatable and reliable ultra-broadband performance

Image of Kyocera AVX's GL Series Ultra Broad Band Inductor KYOCERA AVX's GL series is a broadband inductor that was developed specifically to deliver repeatable and reliable ultra-broadband performance up through 40+ Ghz. Not only does it provide performance up through 40+ Ghz, but it also provides ultra-low insertion loss, excellent return loss, and extreme part to part performance. With its pyramid shape, the GL series provides maximum inductance while using little space. The GL series consists of a powdered iron core and gold plated radial leaded terminations that allow for easy solder in applications. This series is ideally suited for optical data systems, transimpedance amplifiers, test equipment, and more.

Features
  • Ultra-broadband performance
  • Ultra-low insertion loss
  • Excellent return loss through 40 GHz
  • Flat frequency response
Applications
  • Communication customers
  • Receiver optical sub-assemblies
  • Transimpedance amplifier customers
  • Test equipment manufacturers

GL Series

ImageManufacturer Part NumberDescriptionToleranceAvailable QuantityPrice
FIXED IND 2UH 250MA 1.45 OHM THGL2R0KA7B250FIXED IND 2UH 250MA 1.45 OHM TH±10%0 - ImmediateSee Page for PricingView Details
FIXED IND 11UH 115MA 7 OHM THGL110KA7B115FIXED IND 11UH 115MA 7 OHM TH±10%0 - ImmediateSee Page for PricingView Details
Published: 2012-06-29