Direct

GL2R0KA7B250 | |
|---|---|
DigiKey Part Number | 478-6853-ND |
Manufacturer | |
Manufacturer Product Number | GL2R0KA7B250 |
Description | FIXED IND 2UH 250MA 1.45 OHM TH |
Customer Reference | |
Detailed Description | 2 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.45Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.45Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.102" L x 0.065" Sq Pyramid (2.59mm x 1.65mm) | |
Height - Seated (Max) | - |


