11 µH Unshielded Drum Core, Wirewound Inductor 115 mA 7Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL110KA7B115

DigiKey Part Number
478-6855-ND
Manufacturer
Manufacturer Product Number
GL110KA7B115
Description
FIXED IND 11UH 115MA 7 OHM TH
Customer Reference
Detailed Description
11 µH Unshielded Drum Core, Wirewound Inductor 115 mA 7Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.182" L x 0.072" Sq Pyramid (4.62mm x 1.83mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.