Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 574 Marketplace | 52 : 5,00942 € Bulk | - | Bulk | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit | 45MHz | I2C, IrDA, SPI, SSP, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, WDT | 40 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 8x10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | ||
0 In Stock Check Lead Time | 90 : 4,65178 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 45MHz | I2C, IrDA, SPI, SSP, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 40 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |