
LPC12D27FBD100/301 | |
|---|---|
DigiKey Part Number | 2156-LPC12D27FBD100/301-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC12D27FBD100/301 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit 45MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPC12D27FBD100/301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 45MHz | |
Connectivity | I2C, IrDA, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 5,00942 € | 260,49 € |
| Unit Price without VAT: | 5,00942 € |
|---|---|
| Unit Price with VAT: | 6,01130 € |

