Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1 470 Marketplace Check Lead Time | 490 : 1,36782 € Tray | Bulk Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 20 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.65V ~ 1.95V | A/D 6x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-HVQFN (4x4) | 24-VFQFN Exposed Pad | |||
0 In Stock 6 057 Marketplace Check Lead Time | 490 : 1,65298 € Tray 138 : 1,87420 € Bulk | Bulk Bulk Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 27 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.65V ~ 1.95V | A/D 6x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
0 In Stock 1 969 Marketplace Check Lead Time | 490 : 1,70682 € Tray 134 : 1,93470 € Bulk | Bulk Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 20 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.65V ~ 1.95V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-HVQFN (4x4) | 24-VFQFN Exposed Pad | |||
0 In Stock 62 777 Marketplace | 3 000 : 1,88221 € Tape & Reel (TR) 103 : 2,51340 € Bulk | Tape & Reel (TR) Tape & Reel (TR) Bulk | Not For New Designs | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 21 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.65V ~ 1.95V | A/D 6x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 25-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 490 : 1,58061 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 20 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.65V ~ 1.95V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-HVQFN (4x4) | 24-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 490 : 1,91839 € Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 27 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.65V ~ 1.95V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
0 In Stock | 3 000 : 1,99972 € Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | ARM® Cortex®-M0 | 32-Bit | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 21 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.65V ~ 1.95V | A/D 6x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 25-UFBGA, WLCSP |