25-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25-WLCSP
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC1102LVUKZ

DigiKey Part Number
LPC1102LVUKZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPC1102LVUKZ
Description
IC MCU 32BIT 32KB FLASH 25WLCSP
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1100LV Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
A/D 6x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,99972 €5 999,16 €
Manufacturers Standard Package
Unit Price without VAT:1,99972 €
Unit Price with VAT:2,39966 €