VideoLibrary

MAX22701E Isolated Gate Driver IC | Datasheet Preview

This reliable and robust isolated silicon carbide gate driver allows designers of high-voltage and high-power systems to increase power supply efficiencies up to 4 percent while reducing power losses by 30 percent. Other features include best-in-class driver propagation specifications, 5-times lower part-to-part propagation delay matching, which significantly reduces dead time and energy losses, and the industry’s highest common-mode transient immunity of 300 kilovolts per micro second, which increases uptime in noisy environments allowing for industry-leading reliability. Applications include switch-mode power supplies within industrial communication systems for solar power inverters, motor drives, electric vehicles, energy storage systems, data farms, and more.

4/7/2020 6:46:10 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISO 3KV 1CH GATE DVR 8SOICMAX22701EASA+DGTL ISO 3KV 1CH GATE DVR 8SOIC82 - Immediate
24800 - Factory Stock
$4.46View Details
EVAL BOARD FOR MAX22701MAX22701EVKIT#EVAL BOARD FOR MAX227010 - Immediate
9 - Factory Stock
$60.53View Details