MAX22701E Gate Driver IC

Analog Devices' isolated gate driver is ideal for industrial applications such as solar power inverters and motor drives

Image of Analog Devices MAX22701E Gate Driver ICAnalog Devices' MAX22701E isolated gate driver allows designers of industrial communication power supplies to reduce carbon footprint and improve overall system operating efficiency by 30%. With up to 3x higher common-mode transient immunity (CMTI) to increase uptime, the optimized low-propagation delay matching between the high-side and low-side gate driver helps reduce dead time. The MAX22701E is ideal for industrial applications such as solar power inverters, energy storage systems, uninterrupted power supplies, motor drives, electric cars, data farms and high-power/high-efficiency power supplies.

The MAX22701E isolated gate driver improves power efficiency in a small system footprint for ease of design and reduced cost with ultra-high CMTI and integrated digital galvanic isolation (3 kVRMS for 60 s) for industrial communications applications.

Features
  • Matching propagation
  • 5 ns part-to-part propagation delay matching over -40°C to +125°C temperature range
  • High CMTI (300 kV/µs, typical)
  • Robust galvanic isolation
  • Withstands 3 kVRMS for 60 s (VISO)
  • Continuously withstands 848 VRMS (VIOWM)
  • Withstands ±5 kV surge between GNDA and VSSB with 1.2/50 μs waveform
  • Precision UVLO
  • Options to support a broad range of applications
  • Three output options: GNDB, miller clamp, or adjustable UVLO
  • Two input configurations: single-ended with Enable (E versions) or Differential (D versions)

Applications

  • Isolated gate driver for inverters
  • Motor drives
  • UPS and PV inverters
Published: 2019-12-02