Minitek® 2.0 mm pitch connector is a fully modular system enabling all types of connections between PCBs, wires and flat cables. Its 2.0 mm spacing allows up to 38% space savings compared to traditional modular systems. With a very low coplanarity at 0.1 mm, these connectors facilitate automatic placement. Modular system ensures interchangeable solution for flexible design. Flexible from 22 to 50 positions in perpendicular or coplanar configurations, they come either as SMT or as TMT, and withstands reflow soldering and operating temperatures up to 125ºC. They can transmit up to 2 A per contact suiting high power applications. The low-profile high density connectors are space-saving, with the dual-beam contacts making them more reliable and vibration-tolerant.